GCM11DRES

Heilind Number:SULGCM11DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRES
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRES

Detailed Description

The GCM11DRES is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and side hole mount type offers easy installation onto PCBs. Contact termination is achieved through eyelets, with phosphor bronze contacts plated in gold for superior conductivity. Operating at amperages up to 5A and voltages of 950VAC, this connector is suitable for power and signal transmission. Featuring a pitch of 3.96mm, it accommodates 22 positions with full bellow contact type for secure connections. With a straight orientation and tail length of 5.72mm, it provides efficient PCB mating. Operating in a wide temperature range of -65 to 125°C, it ensures performance in diverse conditions. The matte tin termination plating enhances durability, while the compact dimensions of 10.95mm height and 8.26mm width make it space-efficient. Classified under high-reliability connectors, the GCM11DRES is a top choice for aerospace, defense, and industrial applications.