GCM11DRFH

Heilind Number:SULGCM11DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRFH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULGCM11DRFH

Detailed Description

The GCM11DRFH is a high-performance female PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its Full Bellow contact type and gold-plated terminations guarantee low contact resistance and enhanced durability. The straight orientation, dual-row design with 22 positions, and 3.96mm pitch make it versatile for various board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it meets the requirements of harsh environments. With Matte Tin termination plating and a compact size of 10.95mm height and 8.26mm width, it offers easy integration onto PCBs. Whether used in aerospace, industrial, or telecommunications systems, the GCM11DRFH delivers exceptional performance and reliability.