GCM11DRFI

Heilind Number:SULGCM11DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRFI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRFI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRFI

Detailed Description

The GCM11DRFI is a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board PCB and card edge connections. With a 5A amperage capacity and voltage rating of 950 VAC, this female connector ensures robust power delivery. Featuring two rows and 22 positions with a pitch of 3.96mm (.156in), it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector, with a straight orientation and threaded mount type, facilitates secure and stable installations. Termination is through-hole with matte tin plating, further enhancing its reliability. With a compact size (10.95mm height, .431in; .325in width, 8.26mm) and tail length of 5.08mm (.2in), it is space-efficient. The GCM11DRFI is ideal for demanding applications where high performance and durability are essential.