GCM11DRFN

Heilind Number:SULGCM11DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRFN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRFN

Detailed Description

This GCM11DRFN Female Board To Board PCB Connector, featuring PA9T and Phosphor Bronze construction, offers reliable connectivity in electronic applications. With a 5A amperage rating, 950VAC voltage, and operating temperature range of -65 to 125°C, it ensures high-performance in diverse environments. The connector, with two rows, 22 positions, and a 3.96mm pitch, suits various PCB layouts. Its straight orientation and no mounting design facilitate easy installation. Utilizing full bellow contact type and gold-plated phosphor bronze contacts, it guarantees efficient signal transmission. The matte tin termination plating enhances durability. With a compact size of 10.95mm height and 8.26mm width, this connector is ideal for space-constrained applications. Trusted for its quality and performance, it is a valuable component in electronic systems.