GCM11DRFS

Heilind Number:SULGCM11DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRFS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRFS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRFS

Detailed Description

The GCM11DRFS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is ideal for power and signal transmission. The connector is equipped with 22 positions in a 2-row configuration, offering ample connectivity options. Its full bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination ensure low contact resistance and long-term durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries, including aerospace, telecommunications, and automotive. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for easy integration into PCB layouts. Whether in straight orientation or side-hole mount type, the GCM11DRFS guarantees secure and efficient connectivity, making it an essential component for mission-critical systems.