GCM11DRKI

Heilind Number:SULGCM11DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRKI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRKI

Detailed Description

The GCM11DRKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for power and data-intensive systems. The connector, with two rows of 22 positions each, offers ample connectivity options. Its threaded mount and through-hole termination method guarantee secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. The GCM11DRKI is the perfect choice for high-reliability electronic systems.