GCM11DRKN-S13

Heilind Number:SULGCM11DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRKN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRKN-S13

Detailed Description

Introducing the GCM11DRKN-S13, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliability even in demanding environments. The 22-position, 2-row female connector boasts a 3.96mm pitch, accommodating high-density PCB layouts. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, rated for up to 950VAC at 5A. The full bellow contact type and straddle orientation further enhance connectivity. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact size, with a height of 10.95mm and width of 8.26mm, offers space-saving benefits. Matte tin termination plating ensures secure attachment via card extender method, with a tail length of 5.33mm. Trust in the GCM11DRKNS13 for robust and efficient board-to-board connections in your projects.