| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM11DRKN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM11DRKN |
GCM11DRKN
| Heilind Number: | SULGCM11DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM11DRKN |
| ECAD Model: |
Specifications
Detailed Description
The GCM11DRKN is a high-performance PA9T and Phosphor Bronze female connector designed for board-to-board PCB applications. With a compact size and 2 rows of 22 positions, it offers reliable connectivity in tight spaces. Featuring a straight orientation and thru-hole termination method, installation is efficient and secure. The gold-plated phosphor bronze contacts ensure optimal signal transmission, while the matte tin termination plating enhances durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial environments. Its full bellow contact type and 3.96mm pitch meet high-quality standards, making it ideal for demanding applications. Upgrade your connectivity solutions with the GCM11DRKN.

