GCM11DRKS

Heilind Number:SULGCM11DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRKS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRKS

Detailed Description

The GCM11DRKS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5 A and a voltage withstand of 950 VAC, it meets stringent industry standards for power transmission. The connector offers 22 positions in a dual-row configuration, with side hole mounting and through-hole termination for easy installation. Its full bellow contact type and straight orientation guarantee secure connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 10.95 mm and width of 8.26 mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating for added durability, the GCM11DRKS is a dependable choice for high-reliability applications.