GCM11DRPH

Heilind Number:SULGCM11DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRPH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRPH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRPH

Detailed Description

Introducing the GCM11DRPH, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold for optimal conductivity. With an amperage rating of 5A and a voltage capacity of 950 VAC, it ensures reliable power transmission. The connector, designed for female gender and straight orientation, offers 22 positions with a pitch of 3.96mm (.156 inches) and a clearance hole mount type for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in harsh environments. The Full Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. Trust the GCM11DRPH for secure and efficient connectivity in your electronic systems.