| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM11DRPI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 10.36 mm, .408 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 22 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 22 |
| SKU: | SULGCM11DRPI |
GCM11DRPI
| Heilind Number: | SULGCM11DRPI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM11DRPI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM11DRPI, a high-performance female connector ideal for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 5A and 950VAC, it guarantees efficient power transmission. The threaded, thru-hole mount type offers secure attachment to PCBs. Gold-plated contacts and full bellow design deliver optimal signal integrity. With 22 positions and a pitch of 3.96mm, it enables high-density connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industries. Trust the GCM11DRPI for robust board-to-board and card edge connections in your electronic designs.

