GCM11DRPN

Heilind Number:SULGCM11DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRPN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRPN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRPN

Detailed Description

Introducing the GCM11DRPN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The dual-row design with 22 positions allows for versatile connectivity options. Utilizing gold-plated contacts and full bellow technology, it guarantees low contact resistance and high mating cycles. With a straight orientation and no mounting required, installation is simple and efficient. Operating within a wide temperature range of -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. Trust the GCM11DRPN for secure and durable connections in your PCB designs.