GCM11DRPS

Heilind Number:SULGCM11DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRPS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRPS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRPS

Detailed Description

Introducing the GCM11DRPS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable power and signal transmission. With a 5A amperage rating and 950VAC voltage capability, it delivers robust performance in industrial environments. The connector's side-hole mount type and thru-hole termination method offer easy and secure installation. Its full bellow contact type and straight orientation, along with 22 positions and a tail length of 10.36mm, provide versatility for various connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliable operation even in extreme conditions. Trust the GCM11DRPS for efficient and durable board-to-board connections in your electronic systems.