GCM11DRTI-S13

Heilind Number:SULGCM11DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULGCM11DRTI-S13

Detailed Description

The GCM11DRTI-S13 is a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission in demanding environments. Featuring a female gender, 22 positions, and full bellow contact type, it guarantees secure and stable connections. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. Its threaded mount type and card extender termination method provide easy and secure installation. With a connector height of 10.95mm and a width of 8.26mm, it offers a compact yet robust solution for your connectivity needs. Trust the GCM11DRTI-S13 for high-reliability performance in your mission-critical systems.