GCM11DRTI

Heilind Number:SULGCM11DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRTI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRTI

Detailed Description

Introducing the GCM11DRTI, a high-performance board-to-board PCB connector designed for rugged applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in demanding environments. With a current rating of 5A and a voltage rating of 950VAC, it meets the power requirements of industrial and commercial systems. The threaded mount type and thru-hole termination method offer secure attachment to PCBs. Gold-plated contacts provide excellent conductivity, while the full bellow design allows for smooth mating. With 22 positions and a pitch of 3.96mm, it enables high-density connections. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Matte Tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications requiring reliable board-to-board connections, the GCM11DRTI sets a new standard for high-reliability connectors.