GCM11DRTN

Heilind Number:SULGCM11DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRTN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRTN

Detailed Description

The GCM11DRTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T material and phosphor bronze contacts plated with gold, this connector ensures reliable connectivity in various environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The connector has a compact design with two rows of 22 positions each, offering ample connectivity options. Its straight orientation and through-hole termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh conditions. The connector's full bellow contact type and matte tin termination plating further enhance its performance and durability. Perfect for industrial and commercial applications, the GCM11DRTN meets the highest standards of quality and reliability.