GCM11DRTS-S13

Heilind Number:SULGCM11DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULGCM11DRTS-S13

Detailed Description

Introducing the GCM11DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and a total of 22 positions across 2 rows, this connector offers reliable connectivity in a compact form. Featuring a female gender and side hole mount type, it ensures secure attachment on PCBs. The termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent signal transmission at an amperage of 5A and voltage of 950VAC. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its full bellow contact type and matte tin termination plating further enhance its durability and performance. With a connector height of 10.95mm (.431 inches) and a width of 8.26mm (.325 inches), it offers easy installation and space-saving benefits. Trust the GCM11DRTS-S13 for your critical PCB connectivity needs.