| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM11DRTS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM11DRTS |
GCM11DRTS
| Heilind Number: | SULGCM11DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM11DRTS |
| ECAD Model: |
Specifications
Detailed Description
Meet the GCM11DRTS, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 3.96mm (.156 in) and 22 positions, this connector offers reliable connectivity in even the most intricate designs. The PA9T housing and Phosphor Bronze contacts with Gold plating ensure robustness and signal integrity, while a voltage rating of 950 VAC guarantees safe operation. Featuring a straight orientation and side hole mount type, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With Matte Tin termination plating and a tail length of 3.48mm (.137 in), it's designed for durability. Whether in aerospace, defense, or industrial settings, the GCM11DRTS is the trusted choice for high-reliability connections.

