GCM11DRUH

Heilind Number:SULGCM11DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRUH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRUH

Detailed Description

Introducing the GCM11DRUH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This female connector boasts two rows with a pitch of 3.96mm, accommodating 22 positions for seamless connectivity. Engineered with PA9T and phosphor bronze materials, it ensures optimal conductivity and durability, suitable for applications requiring a voltage rating of 950VAC and an operating temperature range from -65 to 125°C. The termination method through a clearance hole guarantees secure attachment, with gold-plated phosphor bronze contacts offering excellent conductivity. With a straight orientation and a compact design featuring a connector height of 10.95mm and width of 8.26mm, this connector is ideal for space-constrained setups. Its matte tin termination plating enhances solderability, making it easy to integrate into PCB assemblies. Trust the GCM11DRUH for robust and efficient board-to-board connections in your electronic systems.