GCM11DRUI

Heilind Number:SULGCM11DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULGCM11DRUI

Detailed Description

The GCM11DRUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission with a maximum voltage of 950 VAC and current rating of 5 A. With two rows of 22 positions each, this connector offers ample connectivity in a compact form factor. The threaded mounting and thru-hole termination method guarantee secure and stable installation on PCBs. Its straight orientation and full bellow contact type further enhance connectivity efficiency. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in various environments. The connector's matte tin termination plating provides durability and longevity. Ideal for aerospace, defense, and industrial applications, the GCM11DRUI meets the highest standards of performance and reliability.