| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM11DRUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 22 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 22 |
| SKU: | SULGCM11DRUN |
GCM11DRUN
| Heilind Number: | SULGCM11DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM11DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM11DRUN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 5A and a voltage tolerance of up to 950VAC, this connector ensures robust connectivity for critical applications. Featuring PA9T housing and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The connector's straight orientation, 2-row configuration, and full bellow contact type make it ideal for space-saving layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it can withstand harsh conditions with ease. Measuring just 10.95mm in height and 8.26mm in width, the GCM11DRUN offers a compact yet powerful solution for your connectivity needs.

