GCM11DRUS

Heilind Number:SULGCM11DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRUS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRUS

Detailed Description

Introducing the GCM11DRUS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T and phosphor bronze construction, this connector offers robust durability and excellent conductivity. With a 5A amperage rating and 950VAC voltage capacity, it ensures efficient power delivery. The female gender, side hole mount type, and thru-hole termination method make it easy to install on PCBs. With 22 positions and 2 rows, it provides ample connectivity options. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee low contact resistance and corrosion resistance. The full bellow contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Measuring 10.95mm in height and 8.26mm in width, it offers a compact yet sturdy design. Trusted for its reliability and performance, the GCM11DRUS is the ideal choice for critical PCB interconnections.