| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM11DRXI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM11DRXI |
GCM11DRXI
| Heilind Number: | SULGCM11DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM11DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM11DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T construction and Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity with a maximum amperage of 5A and a voltage rating of 950VAC. With two rows of 22 female contacts in a straight orientation, it offers versatility in circuit connections. The threaded mount and through-hole termination method guarantee secure installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 10.95mm and width of 8.26mm, conserves space on the board. Trust the GCM11DRXI for efficient and durable interconnect solutions in your electronic designs.

