GCM11DRYI

Heilind Number:SULGCM11DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRYI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRYI

Detailed Description

Introducing the GCM11DRYI, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for reliable power transmission in electronic applications. Featuring a female gender with two rows and threaded mount type, this connector ensures secure and stable connections. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and corrosion resistance. The Full Bellow contact type and straight orientation make it easy to insert and remove. Meeting stringent industry standards, it has a voltage rating of 950 VAC and an amperage of 5A. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in various environments. Its compact design with a connector height of 10.95mm and width of 8.26mm allows for space-efficient installation on PCBs. Trust the GCM11DRYI for seamless and durable connectivity in your electronic devices.