GCM11DRYN

Heilind Number:SULGCM11DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRYN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRYN

Detailed Description

Introducing the GCM11DRYN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 22 positions, this connector ensures secure and reliable connectivity. Featuring PA9T housing and phosphor bronze contacts with gold plating, it offers excellent durability and conductivity. The full bellow contact type and straight orientation further enhance its functionality. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. The termination method is through-hole with matte tin plating, guaranteeing easy installation and optimal performance. With a compact connector height of 10.95mm (.431in) and width of 8.26mm (.325in), it is ideal for space-constrained applications. Trust the GCM11DRYN for seamless and efficient board-to-board connections in your projects.