| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM11DRYS-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 22 |
| Tail Length: | 10.4 mm, .41 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM11DRYS-S13 |
GCM11DRYS-S13
| Heilind Number: | SULGCM11DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM11DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCM11DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 5A amperage rating and a voltage tolerance of 950VAC, it offers robust power delivery capabilities. The connector's dual-row, 22-position design with a pitch of 3.96mm allows for efficient data transfer. Its side-hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the GCM11DRYS-S13 for dependable connectivity in critical systems.

