GCM11DRYS

Heilind Number:SULGCM11DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DRYS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DRYS

Detailed Description

Introducing the GCM11DRYS, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for seamless connectivity in electronic systems. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring a female gender, 22 positions, and 2 rows, it offers versatile connectivity options. The side hole mount type and thru-hole termination method facilitate easy installation on PCBs. Gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Its straight orientation, full bellow contact type, and 3.96mm pitch enhance signal integrity. With a connector height of 10.95mm and a width of 8.26mm, it provides a compact yet robust solution. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the GCM11DRYS for secure and efficient board-to-board connections in your electronic designs.