GCM11DSAI

Heilind Number:SULGCM11DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DSAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DSAI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DSAI

Detailed Description

This PA9T & Phosphor Bronze 0 female connector, with a SKU of GCM11DSAI, is designed for high-performance applications. Featuring two rows, threaded mounting, and thru-hole termination, it offers secure and reliable connectivity. The 22 full bellow contacts, made of gold-plated phosphor bronze, ensure efficient signal transmission with a maximum voltage of 950 VAC and an amperage of 5A. With a pitch of 3.96mm (.156 in) and a right-angle orientation, it facilitates easy PCB integration. Operating flawlessly in a temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), saves valuable space on the board. The Matte Tin termination plating enhances durability, making it ideal for long-term use. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product guarantees a high level of performance and reliability in various electronic applications, meeting the demands of modern connectivity with its advanced design and quality construction.