| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM11DSAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 22 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM11DSAN |
GCM11DSAN
| Heilind Number: | SULGCM11DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM11DSAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM11DSAN, a high-performance female PCB connector designed for demanding applications. With a dual-row configuration featuring 22 positions, this connector offers reliable connectivity in electronic systems. Built with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures excellent signal transmission and durability. The termination method of Thru Hole and a pitch of 3.96mm facilitate easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for various environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Meeting stringent quality standards, this connector is perfect for use in industries requiring high reliability.

