GCM11DSAS

Heilind Number:SULGCM11DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DSAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DSAS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DSAS

Detailed Description

Introducing the GCM11DSAS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features two rows of contacts made of PA9T and phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and right-angle orientation, it offers easy and secure mating in tight spaces. Operating at up to 950 VAC and 5A, it meets stringent power and voltage requirements. Its full bellow contact type and thru-hole termination method guarantee stable connections even under vibration and shock. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact size, with dimensions of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, makes it ideal for space-constrained applications. Trust the GCM11DSAS for high-reliability connectivity in aerospace, defense, and industrial systems.