GCM11DSEH

Heilind Number:SULGCM11DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DSEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DSEH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DSEH

Detailed Description

Introducing the GCM11DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a current rating of 5A and voltage resistance up to 950VAC, it ensures reliable power transmission. The dual-row design with 22 positions and full bellow contacts offers enhanced connectivity. Its clearance hole mount type and eyelet termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. This connector, with a compact form factor of 10.95mm height and 8.26mm width, is ideal for space-constrained designs. Trust the GCM11DSEH for efficient and durable board-to-board connections in your electronic systems.