GCM11DSEI-S13

Heilind Number:SULGCM11DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DSEI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULGCM11DSEI-S13

Detailed Description

The GCM11DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission. With a 5A amperage rating and 950VAC voltage capability, it meets stringent power requirements. Its 2-row, 22-position design with a 3.96mm pitch and threaded mount type offers secure connectivity. The full bellow contact type and card extender termination method provide excellent contact stability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 10.95mm in height and .325in in width, it saves valuable board space. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, the GCM11DSEI-S13 guarantees high reliability and performance in critical systems.