| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM11DSEI-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 11 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM11DSEI-S243 |
GCM11DSEI-S243
| Heilind Number: | SULGCM11DSEI-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM11DSEI-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM11DSEI-S243, a high-performance board to board PCB connector designed for seamless connectivity in demanding environments. Featuring PA9T & Phosphor Bronze construction with gold plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950 VAC. With a threaded mount type and eyelet termination method, installation is secure and straightforward. The 11-position, single-row design offers versatile connectivity options, while the full bellow contact type guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of industrial applications. Trust in the GCM11DSEIS243 for efficient and durable PCB connections.

