GCM11DSEI

Heilind Number:SULGCM11DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DSEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DSEI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DSEI

Detailed Description

Introducing the GCM11DSEI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector offers durability and reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures efficient power delivery. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With 22 positions spread across two rows, it allows for versatile connectivity. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The threaded mount type and eyelet termination method provide secure and stable installation. With a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained designs. Certified for quality and performance, the GCM11DSEI is the perfect choice for mission-critical systems.