GCM11DSES

Heilind Number:SULGCM11DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DSES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DSES
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DSES

Detailed Description

PA9T & AMP; PHOSPHOR BRONZE 0 board-to-board PCB connector, SKU GCM11DSES, is a high-quality solution for your connectivity needs. With a 5A amperage rating and 950VAC voltage capability, this connector ensures reliable power transmission. Featuring a female gender, it is designed for secure connections in demanding environments. The two rows of contacts with side hole mount type and eyelet termination method offer easy installation on PCBs. Made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and straight orientation, along with 22 positions, provide versatile connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Matte tin termination plating ensures solderability. Ideal for high-reliability systems, this connector is a key component in aerospace, defense, and industrial applications. Trust the GCM11DSES for robust and efficient board-to-board connections.