GCM11DSUH

Heilind Number:SULGCM11DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DSUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DSUH
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DSUH

Detailed Description

Introducing the GCM11DSUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for high-power setups. The Full Bellow contact design and Thru Hole termination method guarantee secure and reliable connections. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for harsh environments. Its 11 positions, single-row layout, and 3.96mm pitch provide versatility in PCB designs. The compact form factor, with a connector height of 10.95mm and width of 8.26mm, saves valuable board space. Matte Tin termination plating offers additional protection against corrosion. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GCM11DSUH ensures superior performance.