GCM11DSUI

Heilind Number:SULGCM11DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DSUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DSUI
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM11DSUI

Detailed Description

Featuring PA9T and Phosphor Bronze construction, our SKU GCM11DSUI connector ensures reliable performance in demanding environments. With an amperage rating of 5A and a voltage capacity of 950 VAC, it's ideal for high-power applications. The female connector, with one row of 11 positions, offers seamless connectivity on PCBs. Its threaded mount and thru-hole termination method guarantee secure and stable installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design ensures durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact dimensions, with a height of 10.95mm and width of 8.26mm, make it space-efficient. Matte tin termination plating adds to its longevity. With its hi-rel designation, the GCM11DSUI connector is a dependable choice for critical applications.