GCM11DSUN

Heilind Number:SULGCM11DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DSUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:11
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULGCM11DSUN

Detailed Description

Introducing SKU GCM11DSUN, a high-performance female connector designed for seamless board-to-board PCB connectivity. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission at an amperage of 5A and a voltage rating of 950 VAC. With a straight orientation and 11 positions arranged in a single row, it offers efficient and space-saving connectivity. The Thru Hole termination method and Matte Tin plating guarantee secure and durable attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for demanding industrial applications where reliability is paramount. Measuring at a compact height of 10.95mm and width of 8.26mm, it is ideal for compact PCB designs. Trust in the GCM11DSUN for robust and high-reliability board-to-board connections in your electronic systems.