| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM11DSUS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 11 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM11DSUS |
GCM11DSUS
| Heilind Number: | SULGCM11DSUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM11DSUS |
| ECAD Model: |
Specifications
Detailed Description
The GCM11DSUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures reliable conductivity. With a current rating of 5A and voltage capability of 950VAC, this connector offers robust power transmission. The side hole mount type and thru-hole termination method provide secure installation. Its 11 positions and single-row design make it versatile for various connectivity needs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and compact dimensions of 10.95mm height and 8.26mm width enable space-efficient PCB layouts. Ideal for industrial and commercial electronics, the GCM11DSUS guarantees high reliability and performance.

