GCM11DSXI

Heilind Number:SULGCM11DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM11DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM11DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:11
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULGCM11DSXI

Detailed Description

Introducing the GCM11DSXI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Each of the 11 positions is meticulously crafted with full bellow contacts plated in gold for optimal signal transmission. Operating within a wide temperature range of -65 to 125 °C, it guarantees performance in extreme conditions. This connector, with a pitch of 3.96mm and a compact design, is ideal for space-constrained applications. Trust the GCM11DSXI for superior board-to-board connectivity in critical electronic systems.