GCM12DCAD

Heilind Number:SULGCM12DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DCAD

Detailed Description

The GCM12DCAD is a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power transmission requirements. This female connector, with two rows of 24 hairpin contacts, offers secure and stable connectivity. Its right-angle orientation and clearance hole mount make it versatile for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating and compliance with industry standards, this component is ideal for use in aerospace, military, and other high-reliability applications. Trust the GCM12DCAD for seamless and robust board-to-board connections.