GCM12DCAH

Heilind Number:SULGCM12DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCAH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCAH

Detailed Description

Featuring a SKU of GCM12DCAH, this female board-to-board PCB connector is a reliable choice for high-performance applications. With a pitch of 3.96mm and two rows of 24 positions each, it offers secure connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Its hairpin contact type and right-angle orientation make it versatile for various configurations. The termination method is through hole, with a tail length of 2.54mm. Operating within a wide temperature range of -65 to 125°C and capable of handling up to 950VAC, this connector is suitable for demanding environments. Its clearance hole mount type and matte tin termination plating further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs.