GCM12DCAI

Heilind Number:SULGCM12DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DCAI

Detailed Description

The GCM12DCAI is a high-quality female board-to-board PCB connector designed for reliable performance in demanding environments. With a pitch of 3.96mm and 24 positions across 2 rows, this connector offers secure and efficient connectivity. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee easy and stable installation. Operating at a voltage of 950 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its hairpin contact type and right-angle orientation further enhance its versatility. With a tail length of 2.54mm, a low-profile height of 15.49mm, and a compact width of 9.4mm, it is space-efficient without compromising performance. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for use in various industries. Trusted for its quality and reliability, the GCM12DCAI is a top choice for engineers and manufacturers seeking high-performance connectivity solutions.