| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DCAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCM12DCAN |
GCM12DCAN
| Heilind Number: | SULGCM12DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DCAN |
| ECAD Model: |
Specifications
Detailed Description
GCM12DCAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission with an amperage rating of 3A and voltage capability of 950VAC. With two rows of 24 hairpin contacts on a 3.96mm pitch, this connector offers efficient connectivity in a compact form. The right-angle orientation and thru-hole termination method make it suitable for vertical PCB stacking. Operating flawlessly in temperatures ranging from -65°C to 125°C, it guarantees performance in harsh environments. The connector's matte tin termination plating enhances durability. Ideal for high-reliability systems, the GCM12DCAN is a key component in aerospace, defense, and industrial electronics.

