GCM12DCAS

Heilind Number:SULGCM12DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCAS

Detailed Description

Introducing the GCM12DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable connectivity in harsh environments. Featuring PA9T and phosphor bronze construction, it offers excellent durability and conductivity. The female connector, with two rows of 24 positions each, is ideal for complex circuitry. Its side hole mount and thru-hole termination method make installation easy and secure. Gold-plated contacts and a pitch of 3.96mm guarantee optimal signal transmission. The hairpin contact type and right-angle orientation further enhance connectivity flexibility. With a compact size (15.49mm x 9.4mm x 2.54mm), it is suitable for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the GCM12DCAS meets the highest standards for performance and reliability.