GCM12DCAT

Heilind Number:SULGCM12DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCAT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCAT

Detailed Description

Introducing the GCM12DCAT, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable connectivity. The 24-position, 2-row configuration with a pitch of 3.96mm suits various connectivity needs. Constructed with gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Whether for industrial, automotive, or aerospace applications, the GCM12DCAT connector delivers uncompromising performance.