GCM12DCBD

Heilind Number:SULGCM12DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCBD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCBD

Detailed Description

The GCM12DCBD is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 24 female contacts with a pitch of 3.96mm, it offers versatile connectivity options. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity. The hairpin contact type and right-angle orientation allow for efficient signal transfer in tight spaces. With a clearance hole mount type and thru-hole termination method, installation is easy and secure. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The termination plating of matte tin ensures long-term reliability. Trust the GCM12DCBD for robust and efficient board-to-board connections in your electronic devices.