GCM12DCBH

Heilind Number:SULGCM12DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCBH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCBH

Detailed Description

Introducing the GCM12DCBH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows with 24 positions each, providing ample connectivity options. Its female gender and right-angle orientation ensure secure and space-efficient installations. The contact material, made of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for use in harsh environments. The termination method, thru-hole clearance hole, and matte tin plating further enhance its reliability. With a compact size of 9.4mm in width and 15.49mm in height, the GCM12DCBH is ideal for compact electronic devices. Upgrade your connectivity solutions with this reliable and high-quality connector.