GCM12DCBI

Heilind Number:SULGCM12DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCBI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCBI

Detailed Description

Introducing the GCM12DCBI, a high-performance board to board PCB connector designed for demanding applications. With PA9T and Phosphor Bronze construction, this connector offers exceptional durability and reliability. Featuring a threaded mount type and thru-hole termination method, it ensures secure and stable connections. The 24-position, dual-row design with a pitch of 3.96mm accommodates multiple connections with ease. Gold-plated contacts guarantee excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal transmission. Rated for up to 950VAC and operating in a wide temperature range from -65 to 125°C, this connector is suitable for industrial and harsh environments. With a compact connector height of 15.49mm and a width of 9.4mm, it saves valuable board space. The matte tin termination plating further enhances its performance. Trust the GCM12DCBI for your critical connectivity needs in aerospace, defense, and other hi-rel applications.