GCM12DCBN

Heilind Number:SULGCM12DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCBN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCBN

Detailed Description

The GCM12DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for high-speed data and power connections. Its right-angle orientation and 24 positions offer versatility in PCB layouts. The connector, with a compact height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), conserves valuable board space. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 125°C. With matte tin termination plating for durability, it guarantees long-term performance. Ideal for industrial and commercial electronics, the GCM12DCBN is a top choice for engineers seeking quality and reliability in their designs.